ifm electronic KI5324 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc

Subtotal (1 unit)*

$277.71

(exc. GST)

$305.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.71

*price indicative

RS Stock No.:
185-331
Mfr. Part No.:
KI5324
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Capacitive Proximity Sensor

Thread Size

M30 x 1.5

Body Style

Threaded Barrel

Length

92mm

IP Rating

IP67, IP65, IP69K

Terminal Type

Pre-Cabled

Mount Type

Non-Flush

Housing Material

Polybutylene Terephthalate, Polycarbonate, Polyoxymethylene

Maximum Supply Voltage

30V dc

Materials Detected

Polybutylene Terephthalate

Maximum Detection

40mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

110°C

Standards/Approvals

EN 61000-4-3 10 V/m, EN 61000-4-4 2 kV, EN 61000-4-6 10 V, EN 61000-4-2 30 kV AD/4 kV CD, RoHS, EN 55011 Class B

Hazardous Area Certification

No

Switching Current

200mA

Shielding

Unshielded

Maximum Switching Frequency

30Hz

Output Type

PNP

Series

KI

Maximum AC Voltage

30V ac

COO (Country of Origin):
DE
The ifm electronic capacitive sensor provides precise detection with a sensing range up to 40mm and robust PNP output. Its compact, threaded design and advanced EMC protection ensure durability in extreme temperatures and harsh conditions. Integrated IO-Link communication allows for easy parameter adjustments and smart factory integration. This sensor is ideal for industrial applications, offering reliable performance and user-friendly features.

Easily adjustable sensing range

High protection rating for the requirements of harsh industrial environments

Use in high medium temperatures

For position detection or level monitoring

Easy parameter setting via IO-Link

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy