ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, NPN NO, 10 → 30 V

Subtotal (1 unit)*

$249.40

(exc. GST)

$274.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.40

*price indicative

RS Stock No.:
185-399
Mfr. Part No.:
KI5306
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

0.5 → 40 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP69K

Length

92mm

Mounting Type

Non-Flush

Switching Frequency

30 Hz

Communication Protocol

IO-LINK

Series

KI

Switching Current

200 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor is engineered for precise detection of non-metallic objects with a broad sensing range. Its robust design ensures reliable performance in varying temperatures and environments. The sensor integrates easily with IO-Link for straightforward parameter setting and system integration. Ideal for industrial and commercial use, it offers durability and versatility for optimizing processes and ensuring safety.

Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links