ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 24 mm Detection, PNP NC, 10 → 30 V

Subtotal (1 unit)*

$236.93

(exc. GST)

$260.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.93

*price indicative

RS Stock No.:
185-295
Mfr. Part No.:
KI5310
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

0.5 → 24 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

92mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Quasi-Flush

Switching Frequency

30 Hz

Switching Current

200 mA

Communication Protocol

IO-LINK

Series

KI

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise detection with a sensing range of 0.5 to 24 mm. Its threaded design allows for easy installation, while its IP65, IP67, and IP69K ratings ensure reliability in harsh environments. The sensor features PNP output and IO-Link communication for seamless integration and enhanced data collection. Ideal for industrial use, it provides consistent performance even in extreme temperatures.

Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link

Related links