ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, NPN NO/NC, 10 →
- RS Stock No.:
- 185-301
- Mfr. Part No.:
- KI6006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$286.57
(exc. GST)
$315.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.57 |
*price indicative
- RS Stock No.:
- 185-301
- Mfr. Part No.:
- KI6006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.5 → 40 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 92mm | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Switching Frequency | 30 Hz | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 0.5 → 40 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 92mm | ||
Mounting Type Non-Flush | ||
Series KI | ||
Switching Frequency 30 Hz | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers exceptional performance with an adjustable sensing range of 0.5 to 40 mm and flexible output options. Its robust threaded housing and wide operating temperature range of -25°C to 110°C ensure reliability in various industrial environments. Equipped with IO-Link communication for efficient data exchange and clear LED indicators for easy monitoring, it integrates seamlessly into modern automation systems.
Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 24 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 5 → 40 mm Detection 24 →
