ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 185-009
- Mfr. Part No.:
- IB5070
- Brand:
- ifm electronic
Subtotal (1 unit)*
$258.49
(exc. GST)
$284.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.49 |
*price indicative
- RS Stock No.:
- 185-009
- Mfr. Part No.:
- IB5070
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 60 Hz | |
| Switching Current | 250 mA | |
| Series | IB5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Frequency 60 Hz | ||
Switching Current 250 mA | ||
Series IB5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor designed for precision detection, With a sensing range of 20mm, this robust sensor operates efficiently within a temperature range of -25°C to 80°C, making it ideal for demanding environments. Featuring PNP electrical design and a normally closed output function, it guarantees reliable performance. Additionally, its IP67 protection rating ensures that it withstands dust and moisture, thus enhancing its durability. The inclusion of short-circuit and overload protection adds an extra layer of safety, ensuring consistent operation, while the LED indicator provides clear visual feedback on its status.
With PVC cable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
