ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 162-917
- Mfr. Part No.:
- IA5063
- Brand:
- ifm electronic
Subtotal (1 unit)*
$170.23
(exc. GST)
$187.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.23 |
*price indicative
- RS Stock No.:
- 162-917
- Mfr. Part No.:
- IA5063
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 92mm | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Series | IA5 | |
| Switching Frequency | 300 Hz | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 92mm | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Series IA5 | ||
Switching Frequency 300 Hz | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a reliable solution for precise detection in various industrial applications. Designed with a cylindrical housing and a compact size, this sensor is perfect for non-flush mounting, fitting seamlessly into your operational space. With a sensing range of up to 10mm and exceptional accuracy, it ensures that you can rely on its performance to detect metallic objects effectively. The robust electrical design incorporates reverse polarity protection and overload safeguards, guaranteeing durability even in challenging environments. It also boasts a versatile operating voltage range, making it adaptable to different systems. Moreover, the sensor is built to withstand temperature variations from -25°C to 80°C, coupled with a protection class of IP65, ensuring it remains unaffected by dust and water ingress. In summary, this is an ideal component for enhancing efficiency and reliability in your automation processes.
For applications in pickling lines
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With terminal chamber that can be rotated by 90°
Clearly visible indication of the switching status
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With terminal chamber that can be rotated by 90°
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
