ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 163-100
- Mfr. Part No.:
- IT5002
- Brand:
- ifm electronic
Subtotal (1 unit)*
$171.55
(exc. GST)
$188.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.55 |
*price indicative
- RS Stock No.:
- 163-100
- Mfr. Part No.:
- IT5002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 1 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 35mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Shielding | Shielded | |
| Series | IT5 | |
| Switching Current | 200 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 1 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 35mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Shielding Shielded | ||
Series IT5 | ||
Switching Current 200 mA | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents cutting-edge technology in automation and sensing solutions. Designed for precision and efficiency, this model excels in various industrial applications, providing reliable detection with remarkable accuracy. Its robust cylindrical housing ensures durability even in challenging environments, making it an ideal choice for discerning professionals seeking long-lasting performance. With a protection class of IP67 and an operating temperature range from -25 to 80 degrees Celsius, this sensor is engineered to operate under demanding conditions while maintaining high functionality. Its impressive sensing range and quick response time facilitate seamless integration into automation systems, delivering optimal reliability.
Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
