ifm electronic Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$214.37

(exc. GST)

$235.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.37

*price indicative

RS Stock No.:
184-879
Mfr. Part No.:
IZ5031
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Smooth Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

30mm

Mounting Type

Flush

Diameter

4 mm

Switching Current

100 mA

Series

IZ

Shielding

Shielded

Switching Frequency

2 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor excels in precision and reliability for industrial settings. Featuring a compact cylindrical design with a diameter of just 4 mm, it is ideal for installations in tight spaces. The sensor offers consistent performance with a normally closed output and reverse polarity protection, ensuring durability and resilience. Its robust stainless steel construction and wide temperature range make it suitable for various demanding environments, providing both longevity and reliability.

Particularly short housing with only 4 mm diameter
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency

Related links