ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-590
- Mfr. Part No.:
- IB5138
- Brand:
- ifm electronic
Subtotal (1 unit)*
$229.17
(exc. GST)
$252.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.17 |
*price indicative
- RS Stock No.:
- 184-590
- Mfr. Part No.:
- IB5138
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 60 Hz | |
| Series | IB5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 60 Hz | ||
Series IB5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and efficiency in a wide range of applications. Engineered to deliver consistent performance, it features a robust cylindrical housing that ensures durability in various environments. With an operational voltage of 10 to 55 V DC, this sensor allows for flexible integration with existing systems. A powerful combination of short-circuit and overload protection enhances its reliability, while user-friendly installation is facilitated by included mounting clamps and a flexible 2m cable. This innovative product seeks to elevate the standards of reliability and functionality in sensing technology.
With PVC cable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Large operating voltage range
For applications in pickling lines
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Large operating voltage range
For applications in pickling lines
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
