ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$267.69

(exc. GST)

$294.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.69

*price indicative

RS Stock No.:
184-988
Mfr. Part No.:
IB5162
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

20 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

98mm

IP Rating

IP65

Mounting Type

Non-Flush

Diameter

34 mm

Switching Frequency

350 Hz

Series

IB5

Shielding

Unshielded

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to deliver precise feedback in varying environments, combining sophistication with robust performance. With a cylindrical housing and non-flush mountable feature, it ensures seamless integration into diverse applications. Its selectable output function enhances versatility, allowing users to tailor the functionality as per specific requirements. The sensor boasts a reliable sensing range, ensuring accurate performance even under challenging circumstances. Users can trust the built-in short-circuit and overload protections for safe operation, while the environmentally friendly design meets stringent protection standards, making it ideal for industrial settings. Leading the way in innovation, this sensor is a must-have for professionals seeking reliability, accuracy, and ease of use.

Output function normally open or normally closed programmable
With connector that can be rotated by 90°
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions

Related links