ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 162-955
- Mfr. Part No.:
- IB5068
- Brand:
- ifm electronic
Subtotal (1 unit)*
$227.21
(exc. GST)
$249.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.21 |
*price indicative
- RS Stock No.:
- 162-955
- Mfr. Part No.:
- IB5068
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | IB5 | |
| Switching Frequency | 60 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series IB5 | ||
Switching Frequency 60 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor sets a high standard in precision and reliability for a variety of industrial applications. Designed with a robust cylindrical housing, it excels in detecting metallic objects within a sensing range of up to 20mm. The innovative design incorporates advanced features such as reverse polarity and short-circuit protection, ensuring both safety and longevity in demanding environments. With its impressive operational temperature range of -25 to 80 degrees Celsius, this sensor performs consistently, regardless of external conditions. Additionally, its IP67 protection rating ensures resilience against dust and water, making it ideal for a wide array of installations. The device's compact dimensions mean it can be easily integrated into existing systems without hassle, making it a practical choice for efficiency-driven professionals.
With PVC cable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
