ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, NPN NO/NC, 10 →

Subtotal (1 unit)*

$293.64

(exc. GST)

$323.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.64

*price indicative

RS Stock No.:
184-776
Mfr. Part No.:
KI6003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

0.5 → 40 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 30 V dc

Length

92mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Communication Protocol

IO-LINK

Series

KI

Shielding

Unshielded

Switching Frequency

30 Hz

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic capacitive sensor delivers precise detection with a broad sensing range and compact threaded design. It integrates seamlessly with automation systems via IO-Link for enhanced monitoring. Built to withstand tough conditions, it offers adjustable sensing range and multiple output configurations for versatile applications. This sensor combines advanced technology with reliable performance, ideal for demanding environments.

Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat

Related links