ifm electronic Inductive Smooth Barrel Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$155.29

(exc. GST)

$170.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.29

*price indicative

RS Stock No.:
184-529
Mfr. Part No.:
IFT243
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

60mm

Mounting Type

Flush

Diameter

12 mm

Switching Current

100 mA

Switching Frequency

100 Hz

Shielding

Shielded

Series

IFT

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is engineered for reliability and durability, perfect for a variety of industrial applications. Designed with a PNP output function and a robust cylindrical housing, it effectively detects the presence of metallic objects while enduring harsh conditions. The sensor operates with a broad sensing range and impressive environmental ratings, ensuring consistent performance even in demanding settings. Its gold-plated contacts and enhanced sensing capabilities make it an ideal choice for constant cleaning environments or where aggressive cleaning agents are used. With features such as IP68 and IP69K protection classes, this sensor assures long-lasting operation in challenging surroundings.

Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Long sensing range for high uptime

Related links