ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$534.71

(exc. GST)

$588.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$534.71

*price indicative

RS Stock No.:
163-232
Mfr. Part No.:
ID5026
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

120mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Switching Current

250 mA

Series

ID5

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers a robust and versatile solution suitable for various industrial applications. Designed with precision, it features a normally open output function and a sensing range of 50 mm, making it ideal for detecting metallic objects. The rectangular housing ensures easy installation in tight spaces, while the IP67 protection rating guarantees reliable performance even in harsh environments. Enhanced with reverse polarity and short-circuit protection, this sensor not only meets but exceeds industry standards for safety and performance. The adjustable sensing range allows for custom application needs, ensuring that it adapts effortlessly to different scenarios. Whether used in factory automation or conveyor systems, this sensor is engineered for longevity and dependable operation, backed by the manufacturer's commitment to quality.

Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
Robust housing for use in harsh industrial environments

Related links