ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-748
- Mfr. Part No.:
- IT5009
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.97
(exc. GST)
$202.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.97 |
*price indicative
- RS Stock No.:
- 184-748
- Mfr. Part No.:
- IT5009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Shielding | Shielded | |
| Switching Frequency | 900 Hz | |
| Series | IT | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Shielding Shielded | ||
Switching Frequency 900 Hz | ||
Series IT | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for reliable performance across diverse applications. Its robust cylindrical housing ensures durability and ease of flush mounting, while advanced PNP/NPN technology provides precise detection with an extensive sensing range. Designed for versatility, it operates efficiently over a wide temperature range and withstands rigorous conditions with high protection and exceptional EMC ratings. The sensor's compact and lightweight design allows for straightforward installation and integration into various systems.
Particularly short housing
For use where space is restricted
Two-wire technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Two-wire technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
