ifm electronic Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$162.04

(exc. GST)

$178.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.04

*price indicative

RS Stock No.:
184-871
Mfr. Part No.:
IT5001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Diameter

6.5 mm

Switching Current

200 mA

Shielding

Shielded

Series

IT

Switching Frequency

900 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor excels in delivering precise detection across diverse industrial settings. Featuring a compact cylindrical design, it is ideal for flush mounting in tight spaces. The sensor's robust metal housing ensures durability, even in harsh environments, while its wide operating voltage range and protective features, including short-circuit and overload protection, enhance reliability and safety. Designed for high performance and accuracy, it is a dependable choice for machine automation and monitoring systems.

Particularly short housing
For use where space is restricted
Space-saving connection technology
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links