ifm electronic Inductive Smooth Barrel Proximity Sensor, 30 mm Detection, PNP NO/NC, 10 → 36 V dc
- RS Stock No.:
- 162-958
- Mfr. Part No.:
- IB5133
- Brand:
- ifm electronic
Subtotal (1 unit)*
$237.52
(exc. GST)
$261.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.52 |
*price indicative
- RS Stock No.:
- 162-958
- Mfr. Part No.:
- IB5133
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 30 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 98mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Series | IB5 | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 350 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 30 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
Length 98mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Series IB5 | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 350 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a sophisticated solution tailored for precise object detection in various industrial applications. Boasting a robust cylindrical design, it seamlessly integrates into systems requiring reliable performance even under challenging conditions. Its versatile output options, including selectable normally open and normally closed functionalities, empower users to tailor the sensor behaviour to their specific needs. With an impressive sensing range and high accuracy, this sensor ensures exceptional operational efficiency. Engineered with durability in mind, it withstands extreme temperatures and environmental factors, making it an ideal choice for demanding operational settings. This product not only meets the rigorous demands of modern automation but also enhances overall system reliability.
Very long sensing range
Output function normally open or normally closed programmable
With terminal chamber that can be rotated by 90°
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Output function normally open or normally closed programmable
With terminal chamber that can be rotated by 90°
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
