ifm electronic Capacitive Smooth Barrel Proximity Sensor, 3 → 20 mm Detection, 2-Wire NC, 20 → 250 V

Subtotal (1 unit)*

$494.51

(exc. GST)

$543.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.51

*price indicative

RS Stock No.:
163-089
Mfr. Part No.:
KB0029
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

3 → 20 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

81mm

IP Rating

IP65

Mounting Type

Non-Flush

Diameter

34 mm

Switching Current

200 mA

Series

KB0

Shielding

Unshielded

Switching Frequency

40 Hz

COO (Country of Origin):
DE
The ifm electronic capacitive sensor represents an innovative solution designed for precise detection across a range of applications. Its exceptional sensing range of 3 to 20 mm makes it ideal for various materials, from glass to PVC, ensuring versatility and reliability. Constructed with a durable cylindrical housing, the sensor easily integrates into existing systems while maintaining high durability standards. With an operating voltage capability of 20 to 250 AC/DC, this sensor is engineered for performance under diverse conditions. The unit's robust design is complemented by its increased immunity to electrical interference, which enhances its operational reliability in complex environments. This sensor is not only efficient in its functioning but offers an array of features designed to optimise detection processes without compromising safety.

With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
Easy setting of the sensing range via potentiometer
High noise immunity

Related links