ifm electronic Capacitive Smooth Barrel Proximity Sensor, 3 → 20 mm Detection, 2-Wire NO, 20 → 250 V
- RS Stock No.:
- 185-374
- Mfr. Part No.:
- KB0041
- Brand:
- ifm electronic
Subtotal (1 unit)*
$530.77
(exc. GST)
$583.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $530.77 |
*price indicative
- RS Stock No.:
- 185-374
- Mfr. Part No.:
- KB0041
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 3 → 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Series | KB | |
| Switching Current | 200 mA | |
| Switching Frequency | 40 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 3 → 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Series KB | ||
Switching Current 200 mA | ||
Switching Frequency 40 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers precision and reliability for a wide range of applications. With its cylindrical design and adjustable sensing range, it offers flexibility and high performance in various environments. Its durable construction, IP65 protection, and immunity to radio frequency interference ensure consistent operation and resilience in challenging conditions. This sensor is an ideal solution for applications requiring dependable object detection, combining advanced features with robust engineering for operational excellence.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
Easy setting of the sensing range via potentiometer
High noise immunity
Two-wire technology
Smooth plastic housing to protect against deposits
Easy setting of the sensing range via potentiometer
High noise immunity
Related links
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 → 250 V
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NO, 20 → 250 V ac/dc
- ifm electronic Capacitive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 24 → 240 V ac
