ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-985
- Mfr. Part No.:
- IB0018
- Brand:
- ifm electronic
Subtotal (1 unit)*
$273.57
(exc. GST)
$300.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.57 |
*price indicative
- RS Stock No.:
- 185-985
- Mfr. Part No.:
- IB0018
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Frequency | 25 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Series | IB0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Frequency 25 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Series IB0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a robust and precise component designed to enhance automation processes. Featuring a cylindrical housing with a range of operational capabilities, this sensor can effectively detect metallic objects within a specified sensing range. Its reliability is reinforced by excellent electrical data specifications, including a wide operating voltage and solid protection class ratings. This unit ensures optimal performance even under varying environmental conditions, making it ideal for both industrial settings and stringent applications.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
