ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$499.51

(exc. GST)

$549.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.51

*price indicative

RS Stock No.:
185-336
Mfr. Part No.:
KI0203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP65

Length

81mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

40 Hz

Switching Current

200 mA

Series

KI

COO (Country of Origin):
DE
The ifm electronic capacitive sensor offers precise detection with a sensing range of 3 to 15 mm. Its robust threaded housing and compact design ensure reliable performance in diverse environments. Built-in protection features and high immunity to radio frequency interference enhance durability and accuracy. This sensor is ideal for detecting materials like glass, water, and plastics, providing consistent and dependable results.

Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Two-wire technology
High noise immunity
Clearly visible indication of the switching status

Related links