ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 185-954
- Mfr. Part No.:
- IA0028
- Brand:
- ifm electronic
Subtotal (1 unit)*
$254.55
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.55 |
*price indicative
- RS Stock No.:
- 185-954
- Mfr. Part No.:
- IA0028
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 77mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Switching Frequency | 25 Hz | |
| Series | IA0 | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 77mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Switching Frequency 25 Hz | ||
Series IA0 | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for versatile applications, excels in providing reliable sensing capabilities. Expertly crafted with a cylindrical housing, it seamlessly integrates into various setups without compromising space or functionality. Its robust construction allows for effective operation in demanding environments, enabling users to achieve precise detection up to a sensing range of 10 mm. Built to withstand ambient temperatures ranging from -25°C to 80°C, this sensor offers exceptional resilience.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Smooth plastic housing to protect against deposits
With PVC cable
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
