ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NC, 20 → 250 V ac/dc,
- RS Stock No.:
- 185-389
- Mfr. Part No.:
- KI0061
- Brand:
- ifm electronic
Subtotal (1 unit)*
$494.28
(exc. GST)
$543.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.28 |
*price indicative
- RS Stock No.:
- 185-389
- Mfr. Part No.:
- KI0061
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 81mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Switching Current | 200 mA | |
| Series | KI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 81mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Switching Current 200 mA | ||
Series KI | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precise detection with an adjustable range starting at 20 mm. Its compact, threaded housing ensures easy integration, while the dual output function and wide voltage range (20 to 250 AC/DC) enhance versatility. With IP65/IP67 ratings for protection against dust and water, and adjustable output holding time, this sensor is ideal for challenging environments and dynamic applications.
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Adjustable switching delay
Two-wire technology
With combined AC/DC output stage
Adjustable switching delay
Two-wire technology
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- Turck Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- ifm electronic Capacitive Smooth Barrel Proximity Sensor 2-Wire NC, 20 → 250 V
