ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$274.89

(exc. GST)

$302.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.89

*price indicative

RS Stock No.:
185-006
Mfr. Part No.:
IB0072
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

20 mm

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

98mm

IP Rating

IP65

Mounting Type

Non-Flush

Diameter

34 mm

Switching Current

100 mA

Series

IB0

Switching Frequency

25 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in a variety of applications. With its robust cylindrical housing and IP65 protection, it ensures resilience against environmental challenges while maintaining high performance. The sensor operates efficiently across a broad voltage range, making it ideal for diverse industrial settings. Its selectable output function allows for adaptability based on operational needs, ensuring that users can tailor its functionality to fit specific use cases.

With combined AC/DC output stage
Two-wire technology
Output function normally open or normally closed programmable
Smooth plastic housing to protect against deposits
With terminal chamber that can be rotated by 90°

Related links