ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$223.35

(exc. GST)

$245.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.35

*price indicative

RS Stock No.:
163-175
Mfr. Part No.:
IB5097
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

6m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

82mm

Mounting Type

Non-Flush

Diameter

34 mm

Switching Current

250 mA

Shielding

Unshielded

Series

IB5

Switching Frequency

60 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for reliability and precision in detecting metallic objects with a sensing range of 20 mm. Its robust cylindrical housing ensures durability even in challenging environments. This sensor operates across a wide voltage range and features an effective protection class, making it suitable for various industrial applications. With a weight of 454.5 grams and non-flush mountable design, it provides versatility in installation and configuration. Real-time feedback is facilitated through a clear LED display, while its advanced protective measures offer enhanced safety against electrical mishaps. Ideal for automation tasks, this sensor combines practicality with high performance, ensuring consistent operation even under extreme ambient conditions.

With PVC cable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
For applications in pickling lines
Clearly visible indication of the switching status

Related links