ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 162-876
- Mfr. Part No.:
- IA5106
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.26
(exc. GST)
$177.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.26 |
*price indicative
- RS Stock No.:
- 162-876
- Mfr. Part No.:
- IA5106
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 94.5mm | |
| Mounting Type | Non-Flush | |
| Diameter | 20 mm | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Series | IA5 | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 94.5mm | ||
Mounting Type Non-Flush | ||
Diameter 20 mm | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
Series IA5 | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and durability, ideal for demanding industrial applications. With its cylindrical design and robust construction, the sensor provides reliable operation even in challenging environments with varying temperatures. Featuring a sensing range tailored for optimal detection, this product assures accurate performance through its advanced electronic design. Its easy installation process with a standard M12 connector ensures that it fits seamlessly into your systems. Additionally, this sensor incorporates multiple safety features, including short-circuit and overload protection, making it a trusted choice for automation and control tasks. Its notable characteristics, including a weight of 82.3 grams and IP65 protection rating, further enhance its adaptability and longevity in the field.
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With connector that can be rotated by 90°
Clearly visible indication of the switching status
PBT housing resistant against pickling solutions
With connector that can be rotated by 90°
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
