ifm electronic Inductive Smooth Barrel Proximity Sensor, 70 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$609.79

(exc. GST)

$670.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$609.79

*price indicative

RS Stock No.:
187-984
Mfr. Part No.:
I17003
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

70 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

45mm

Mounting Type

Non-Flush

Diameter

100 mm

Shielding

Unshielded

Series

I17

Switching Frequency

5 Hz

Switching Current

250 mA

COO (Country of Origin):
SG
The ifm electronic inductive area sensor is designed to deliver exceptional performance in a variety of environments. Featuring a robust cylindrical housing, this sensor is engineered for reliability and precision, ensuring accurate sensing within a range of 20 to 70mm. With an operational temperature range of -20 to 70°C, it is well-suited for harsh conditions, making it an ideal choice for industrial applications. Its IP65 protection rating guarantees durability against dust and water, while various built-in safety features like short-circuit and overload protection enhance overall performance reliability.

Long sensing range of 70 mm
Active base with 100 mm diameter
For applications in the steel and metal industries
Easy setting of the sensing range via potentiometer
DC version

Related links