ifm electronic Inductive Smooth Barrel Proximity Sensor, 10 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$162.58

(exc. GST)

$178.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.58

*price indicative

RS Stock No.:
185-475
Mfr. Part No.:
IA5054
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

77mm

Mounting Type

Non-Flush

Diameter

20 mm

Switching Frequency

300 Hz

Series

IA5

Shielding

Unshielded

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor redefines precision and reliability in sensing technology. Designed for rigorous environments, it boasts a cylindrical housing that combines durability with a compact footprint, ideal for various industrial applications. Its NPN output function ensures seamless integration into existing systems, while a broad operating voltage range offers flexibility across numerous setups. Engineered to perform optimally in temperatures from -25°C to 80°C, this sensor is suited for a plethora of operating conditions.

For applications in pickling lines
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable
Clearly visible indication of the switching status

Related links