ifm electronic Inductive Smooth Barrel Proximity Sensor, 7 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$214.62

(exc. GST)

$236.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.62

*price indicative

RS Stock No.:
184-647
Mfr. Part No.:
IF6023
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Non-Flush

Diameter

11 mm

Shielding

Unshielded

Switching Current

250 mA

Switching Frequency

400 Hz

Series

IF6

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision detection in industrial environments. With a robust cylindrical housing and a sensing range of 7 mm, this device ensures reliable operation even in challenging conditions. It boasts a broad operating voltage of 10 to 36 V DC, making it adaptable to various setups. The IP67 protection rating ensures it withstands dust and moisture, contributing to its longevity and reliability. Installation is simplified with a non-flush mountable design, perfect for versatile applications.

Particularly short housing
For use where space is restricted
Smooth plastic housing to protect against deposits
With long PVC cable
For a precise position detection on machines

Related links