ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$245.80

(exc. GST)

$270.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.80

*price indicative

RS Stock No.:
162-627
Mfr. Part No.:
II0096
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

81mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

50 Hz

Series

II0

Switching Current

250 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a cutting-edge solution designed to enhance automation and precision in industrial applications. With a robust and durable construction, this sensor operates efficiently across a wide range of environmental conditions, offering reliable performance where it is needed most. Its threaded type housing enables seamless integration into various mounting setups, ensuring versatility and ease of use. Featuring a sensing range of up to 10 mm, it delivers accurate detection, making it an ideal choice for proximity sensing tasks in machinery, conveyors, and automation systems. The advanced design also includes minimal hysteresis and built-in protection against voltage drop, contributing to its dependable operation. This sensor is not just a component

it's a vital asset for advancing industrial technology and ensuring operational excellence.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links