ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$303.69

(exc. GST)

$334.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.69

*price indicative

RS Stock No.:
189-300
Mfr. Part No.:
II0294
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

78mm

Mounting Type

Non-Flush

Switching Frequency

30 Hz

Switching Current

100 mA

Shielding

Unshielded

Series

II

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor from ifm electronics is engineered for precision and reliability in challenging environments. Designed to detect metallic objects within a sensing range of 15 mm, this robust sensor ensures optimal performance across a variety of applications. Featuring a threaded housing, it provides ease of installation and excellent durability, making it an ideal choice for industrial settings. With an operating voltage range of 20 to 250 V AC/DC, this inductive sensor is versatile and can adapt to different system requirements.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 inch connector

Related links