ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

$303.69

(exc. GST)

$334.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$303.69

*price indicative

RS Stock No.:
185-541
Mfr. Part No.:
II0296
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

68mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

25 Hz

Series

II

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor designed for precise detection, is ideal for various industrial applications. Featuring a threaded housing, it offers robust performance in demanding environments. With a sensing range of 10 mm and IP67 protection, it is well suited for reliable operation in harsh conditions. This product enhances productivity by ensuring accurate detection, making it essential for integration into automation processes. It's crafted for durability, ensuring longevity and minimal maintenance, which further optimises operational efficiency.

With combined AC/DC output stage
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
With robust 1/2 inch connector

Related links