ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 163-045
- Mfr. Part No.:
- IG0093
- Brand:
- ifm electronic
Subtotal (1 unit)*
$240.26
(exc. GST)
$264.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.26 |
*price indicative
- RS Stock No.:
- 163-045
- Mfr. Part No.:
- IG0093
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Switching Frequency | 50 Hz | |
| Series | IG0 | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Switching Frequency 50 Hz | ||
Series IG0 | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for reliable and efficient operation in various industrial settings. With a compact threaded housing and robust construction, it fully accommodates the demands of challenging environments. The model boasts an impressive sensing range, allowing for precise detection across a variety of applications. Its user-friendly design includes a clear LED indicator for easy status monitoring, ensuring operators can quickly ascertain the sensor's condition at a glance. Enhanced operational safety features make this sensor a trusted choice for any automation endeavour, elevating productivity whilst maintaining stringent safety standards. Whether installed in machinery or production lines, this sensor delivers accurate performance combined with exceptional durability, meeting the high expectations of modern industry.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
