ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP 2NO, 12 → 36 V dc
- RS Stock No.:
- 101-243
- Mfr. Part No.:
- IN5334
- Brand:
- ifm electronic
Subtotal (1 unit)*
$446.79
(exc. GST)
$491.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.79 |
*price indicative
- RS Stock No.:
- 101-243
- Mfr. Part No.:
- IN5334
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Output Function | 2NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 36 V dc | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 1.3 kHz | |
| Shielding | Unshielded | |
| Series | IN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Output Function 2NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 36 V dc | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Switching Frequency 1.3 kHz | ||
Shielding Unshielded | ||
Series IN | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive dual sensor for valve actuators is an innovative solution designed to enhance automation and control in various industrial applications. With its compact rectangular housing, this sensor is adept at detecting the position of valve actuators, ensuring optimum performance. It features a reliable electrical design with PNP output and is specifically engineered for installation in line with the standard ISO 5211 mounting specifications. This sensor offers remarkable versatility with its generous sensing range, making it suitable for a variety of tasks. Its robust construction and user-friendly design ensure longevity and dependable operation, crucial for maintaining efficiency in demanding environments.
For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
Quick and secure mounting with only three screws
Direct triggering of the solenoid valve from the sensor
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
Quick and secure mounting with only three screws
Direct triggering of the solenoid valve from the sensor
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
