ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 189-397
- Mfr. Part No.:
- IN5457
- Brand:
- ifm electronic
Subtotal (1 unit)*
$278.33
(exc. GST)
$306.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.33 |
*price indicative
- RS Stock No.:
- 189-397
- Mfr. Part No.:
- IN5457
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | 2NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 33mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IN | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function 2NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 33mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IN | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
- COO (Country of Origin):
- ID
The ifm electronic inductive sensor offers precise metallic object detection with PNP output functionality and a robust rectangular housing. It operates reliably in temperatures from -25 to 70°C and is protected with an IP67 rating against dust and water. The sensor's magnetic-field immunity ensures consistent performance in challenging environments, while its 200 mA current rating and 25 Hz switching frequency make it ideal for both industrial and commercial applications.
For monitoring valve positions
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
For reliable position feedback on valve actuators
Non-contact and self-cleaning system
High shock and vibration resistance
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
