ifm electronic Inductive Rectangular Proximity Sensor, 4 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$151.17

(exc. GST)

$166.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.17

*price indicative

RS Stock No.:
184-324
Mfr. Part No.:
IN5426
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

4 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

Length

40mm

IP Rating

IP65, IP66, IP67

Mounting Type

Non-Flush

Switching Frequency

1.2 kHz

Series

IN

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor combines reliability and precision, making it an ideal choice for a range of industrial applications. Designed for exceptional performance, it operates within an ambient temperature range of -25 to 80 degrees Celsius, ensuring adaptability in diverse environments. The product features a compact rectangular housing, perfect for non flush mounting, while the integrated switching elements provide flexible output functions. Moreover, the integration of reverse polarity protection and overload safeguarding guarantees uninterrupted operation, further enhancing its suitability for demanding tasks. With its lightweight design and durable PBT construction, this sensor stands out as both practical and robust, ensuring longevity and minimal maintenance.

Particularly space-saving rectangular housing
For use where space is restricted
Output function normally open or normally closed programmable
Very high switching frequency
Two-wire technology

Related links