RS PRO 30 m 8 mm diameter Red Round Polyurethane Belt for use with 80 mm minimum pulley diameter
- RS Stock No.:
- 259-6519
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$475.77
(exc. GST)
$523.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $475.77 |
| 6 - 11 | $465.75 |
| 12 + | $454.58 |
*price indicative
- RS Stock No.:
- 259-6519
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Diameter | 8mm | |
| Product Type | Round Polyurethane Belt | |
| Colour | Red | |
| Sub Type | Solid | |
| Minimum Pulley Diameter | 80mm | |
| Length | 30m | |
| Food Safe | Yes | |
| Working Load | 13.84kg | |
| Hardness | Type A 90 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Diameter 8mm | ||
Product Type Round Polyurethane Belt | ||
Colour Red | ||
Sub Type Solid | ||
Minimum Pulley Diameter 80mm | ||
Length 30m | ||
Food Safe Yes | ||
Working Load 13.84kg | ||
Hardness Type A 90 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals FDA | ||
RoHS Status: Exempt
RS PRO Red Round Polyurethane Belt
The RS PRO round polyurethane belt is used for transferring power in manufacturing systems. It's used in a range of industries and applications, such as line-shaft conveyors and packaging machines.
It has a belt diameter of 8 mm, working-load capacity of 13.84 kg based on an 8% tension and a length of 30 m. Polyurethane's elasticity and high tensile strength means it's frequently a better option than rubber because it's simpler to manipulate and connect. These properties make it particularly practical where driving an angled pulley requires a twist.
The belt is safe to use in a minimum temperature of -30°C and up to a maximum temperature of +60°C. Whether you use it in a distribution warehouse or a cold-storage room the polyurethane will deliver high performance. It's very resistant to chemicals, abrasion and oils.
Features and Benefits
• Round red polyurethane belt
• Hardness of 90 Type A
• Length of 30 m
• Diameter of 8 mm
• Minimum pulley diameter of 80 mm
• Minimum operating temperature of -30°C
• Maximum operating temperature of +60°C
• Food certified
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Each
$131.65
Each
$224.01
Each
$165.55
Each
$480.50
Related links
- RS PRO 30 m 2 mm diameter Red Round Polyurethane Belt for use with 20 mm minimum pulley diameter
- RS PRO 30 m 4 mm diameter Red Round Polyurethane Belt for use with 40 mm minimum pulley diameter
- RS PRO 30 m 3 mm diameter Red Round Polyurethane Belt for use with 30 mm minimum pulley diameter
- RS PRO 30 m 5 mm diameter Red Round Polyurethane Belt for use with 50 mm minimum pulley diameter
- Fenner Drives 30 m 6 mm diameter Red Round Polyurethane Belt for use with 48 mm minimum pulley diameter
- Fenner Drives 5 m 8 mm diameter Red Round Polyurethane Belt for use with 64 mm minimum pulley diameter
- RS PRO 5 m 3 mm diameter Red Round Polyurethane Belt for use with 30 mm minimum pulley diameter
- Fenner Drives 5 m 5 mm diameter Red Round Polyurethane Belt for use with 40 mm minimum pulley diameter










