RS PRO 5m 3mm diameter Red Round Polyurethane Belt for use with 30mm minimum pulley diameter
- RS Stock No.:
- 309-8167
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$34.67
(exc. GST)
$38.14
(inc. GST)
2 In AU stock for next working day delivery*
10 In AU stock for next working day delivery
24 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $34.67 |
6 - 29 | $33.83 |
30 + | $27.83 |
**price indicative
- RS Stock No.:
- 309-8167
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Diameter | 3mm | |
Colour | Red | |
Minimum Pulley Diameter | 30mm | |
Length | 5m | |
Food Certified | Yes | |
Working Load | 1.95kg | |
Hardness | 90Type A | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Diameter 3mm | ||
Colour Red | ||
Minimum Pulley Diameter 30mm | ||
Length 5m | ||
Food Certified Yes | ||
Working Load 1.95kg | ||
Hardness 90Type A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- RS PRO 30m 3mm diameter Red Round Polyurethane Belt for use with 30mm minimum pulley diameter
- RS PRO 5m 3mm diameter Green Round Polyurethane Belt for use with 29mm minimum pulley diameter
- RS PRO 5m 3mm diameter Clear Round Polyurethane Belt for use with 24mm minimum pulley diameter
- RS PRO 5m 3mm diameter Orange Round Polyurethane Belt for use with 20mm minimum pulley diameter
- RS PRO 5m 5mm diameter Red Round Polyurethane Belt for use with 50mm minimum pulley diameter
- RS PRO 5m 2mm diameter Red Round Polyurethane Belt for use with 20mm minimum pulley diameter
- RS PRO 5m 4mm diameter Red Round Polyurethane Belt for use with 40mm minimum pulley diameter
- Fenner Drives 5m 8mm diameter Red Round Polyurethane Belt for use with 64mm minimum pulley diameter