Fenner Drives 30m 6mm diameter Red Round Polyurethane Belt for use with 48mm minimum pulley diameter
- RS Stock No.:
- 200-9156
- Mfr. Part No.:
- L04QR856M
- Brand:
- Fenner Drives
Bulk discount available
Subtotal (1 unit)**
$362.21
(exc. GST)
$398.43
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $362.21 |
5 - 9 | $352.04 |
10 + | $342.63 |
**price indicative
- RS Stock No.:
- 200-9156
- Mfr. Part No.:
- L04QR856M
- Brand:
- Fenner Drives
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fenner Drives | |
Diameter | 6mm | |
Colour | Red | |
Minimum Pulley Diameter | 48mm | |
Length | 30m | |
Working Load | 0.9kg | |
Select all | ||
---|---|---|
Brand Fenner Drives | ||
Diameter 6mm | ||
Colour Red | ||
Minimum Pulley Diameter 48mm | ||
Length 30m | ||
Working Load 0.9kg | ||
Related links
- Fenner Drives 30m 6mm diameter Blue Round Polyurethane Belt for use with 42mm minimum pulley diameter
- Fenner Drives 5m 8mm diameter Red Round Polyurethane Belt for use with 64mm minimum pulley diameter
- Fenner Drives 30m 4.8mm diameter Blue Round Polyurethane Belt for use with 33mm minimum pulley diameter
- Fenner Drives 30m 12.7mm diameter Blue Round Polyurethane Belt for use with 89mm minimum pulley diameter
- Fenner Drives 30m 3mm diameter Blue Round Polyurethane Belt for use with 21mm minimum pulley diameter
- Fenner Drives 5m 5mm diameter Red Round Polyurethane Belt for use with 40mm minimum pulley diameter
- Fenner Drives 30m 6.3mm diameter Blue Round Polyurethane Belt for use with 44mm minimum pulley diameter
- Fenner Drives 30m 7.9mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter