RS PRO 30 m 2 mm diameter Red Round Polyurethane Belt for use with 20 mm minimum pulley diameter

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$224.01

(exc. GST)

$246.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$224.01-
6 - 29$215.103%
30 +$177.0020%

*price indicative

RS Stock No.:
712-4885
Distrelec Article No.:
304-17-703
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Diameter

2mm

Product Type

Round Polyurethane Belt

Sub Type

Solid

Colour

Red

Minimum Pulley Diameter

20mm

Length

30m

Food Safe

No

Working Load

1kg

Hardness

Type A 90

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

RoHS Status: Exempt

COO (Country of Origin):
GB

Round Section Polyurethane


Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.

Fast jointing

Oil/chemical/abrasion resistant

High load capacity

High tensile strength

Easily cleaned

Note

Working load quoted is based on 8% tension.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy