HY Electronic Corp 200 V 10 A Diode General Purpose 3-Pin TO-220 MBR10200CT

Bulk discount available

Subtotal (1 tube of 50 units)*

$66.65

(exc. GST)

$73.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200$1.333$66.65
250 - 1200$1.268$63.40
1250 +$1.14$57.00

*price indicative

RS Stock No.:
923-5482
Mfr. Part No.:
MBR10200CT
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Series

FBI

Rectifier Type

General Purpose

Pin Count

3

Peak Reverse Current Ir

20mA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

900mV

Peak Non-Repetitive Forward Surge Current Ifsm

125A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.5mm

Height

15.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - MBR Series


The HY Electronic (Cayman) Limited silicon MBR series schottky diodes have a reverse voltage ranging from 100 V to 200 V. The schottky barrier rectifier has a low forward voltage drop and is available in TO220AB, TO220AC, ITO220AB and ITO220AC packages. The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.

Guard ring for transient protection

High current, High surge capability

Low-power loss

Plastic material carries UL recognition 94V-0

Polarity: markings on the device

Mounting: Any position

Moulded plastic case:

TO220AB: 923-5482, 923-5488 , 923-5491, 923-5494

ITO220AB: 923-5501, 923-5505, 923-5508

TO220AC: 923-5498

ITO220AC: 923-5514

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links