HY Electronic Corp 1 kV 1 A Diode General Purpose 2-Pin A-SMA M7A
- RS Stock No.:
- 903-3327
- Mfr. Part No.:
- M7A
- Brand:
- HY Electronic Corp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 903-3327
- Mfr. Part No.:
- M7A
- Brand:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | A-SMA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.42mm | |
| Width | 2.9mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type A-SMA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 2.42mm | ||
Width 2.9mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifier, HY Electronic (Cayman) Limited
The plastic silicon rectifiers produced by HY Electronics (Cayman) ltd tend to vary in reverse voltage ranges from 400 up to 1000 volts at 1 to 6 amps in either a JEDEC or surface mount package. They feature low voltage drop, low reverse leakage current and produce a high current power.
Diffused junction
Polarity: colour band indicates cathode
Suitable for surface mounted (SMA versions only) and through hole (JEDEC) applications
JEDEC/SMT packages: moulded plastic material carries UL recognition 94V-0
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 1 kV 1 A Diode Schottky 2-Pin DO-214AC S1M
- HY Electronic Corp 1000 V 1 A Diode Fast Recovery 2-Pin DO-41
- HY Electronic Corp 200 V 10 A Diode General Purpose 3-Pin TO-220 MBR10200CT
- HY Electronic Corp SMBJ6.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- HY Electronic Corp 1000 V 3 A Rectifier General Purpose 2-Pin DO-214AA S3MB
- HY Electronic Corp General Purpose Diode 3 A, 2-Pin 1000 V DO-27
- HY Electronic Corp General Purpose Diode 6 A, 2-Pin 1000 V R-6
- onsemi 1 kV 1 A Diode General Purpose 2-Pin DO-214AC GF1M
