DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5 SBR10U200P5-13
- RS Stock No.:
- 751-4862
- Mfr. Part No.:
- SBR10U200P5-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$13.57
(exc. GST)
$14.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 510 unit(s) ready to ship from another location
- Plus 16,710 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $2.714 | $13.57 |
| 1250 - 2495 | $2.684 | $13.42 |
| 2500 + | $2.632 | $13.16 |
*price indicative
- RS Stock No.:
- 751-4862
- Mfr. Part No.:
- SBR10U200P5-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerDI5 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | 10A SBR | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Reverse Current Ir | 10mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.05mm | |
| Width | 5.45mm | |
| Standards/Approvals | FBI | |
| Height | 1.15mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerDI5 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series 10A SBR | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Reverse Current Ir 10mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 4.05mm | ||
Width 5.45mm | ||
Standards/Approvals FBI | ||
Height 1.15mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 200 V 10 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin PowerDI5
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5 SBR12U100P5-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin PowerDI5 SBR10U45SP5-13
- DiodesZetex 200 V 3 A Diode General Purpose 2-Pin DO-214AA
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK
- onsemi 200 V 200 mA Diode General Purpose 3-Pin SOT-23
