KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide
- RS Stock No.:
- 913-9040
- Mfr. Part No.:
- MFS 121 D
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-9040
- Mfr. Part No.:
- MFS 121 D
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPST | |
| Mounting Type | Panel Mount | |
| Switch Operation | Latching | |
| Contact Current Rating | 350 mA @ 30 V dc | |
| Terminal Type | Lug | |
| Actuator Type | Slide | |
| Length | 19mm | |
| Width | 5.6mm | |
| Depth | 9.7mm | |
| Dimensions | 19 x 5.6 x 9.7mm | |
| Contact Resistance | 20mΩ | |
| Voltage Rating | 30V dc | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -20 → +85°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switch Operation Latching | ||
Contact Current Rating 350 mA @ 30 V dc | ||
Terminal Type Lug | ||
Actuator Type Slide | ||
Length 19mm | ||
Width 5.6mm | ||
Depth 9.7mm | ||
Dimensions 19 x 5.6 x 9.7mm | ||
Contact Resistance 20mΩ | ||
Voltage Rating 30V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -20 → +85°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Related links
- KNITTER-SWITCH Panel Slide Switch SPST Latching 350 mA Copper
- KNITTER-SWITCH PCB Slide Switch SPST 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch SPST Latching 350 mA Plastic
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300 mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350 mA Copper
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350 mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH Panel Slide Switch DPST On-On-On 350 mA Brass
- KNITTER-SWITCH PCB Slide Switch SPST Latching 200 mA Phosphor Bronze
