KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- RS Stock No.:
- 913-9028
- Mfr. Part No.:
- MFP 211 N
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$5.89
(exc. GST)
$6.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $1.178 | $5.89 | - |
| 50 - 120 | $1.164 | $5.82 | 1% |
| 125 - 245 | $1.136 | $5.68 | 3% |
| 250 + | $1.094 | $5.47 | 7% |
*price indicative
- RS Stock No.:
- 913-9028
- Mfr. Part No.:
- MFP 211 N
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 350mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | On-On | |
| Width | 15mm | |
| Length | 16mm | |
| Series | MFP | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -20°C | |
| Actuator Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 350mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Switch Configuration On-On | ||
Width 15mm | ||
Length 16mm | ||
Series MFP | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -20°C | ||
Actuator Material Copper | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Miniature Slide Switches - MFP Series
PCB mount, Break before make
Contact material: copper alloy, silver plated over nickel barrier
Mechanical life: 10000 operations min.
Related links
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350mA Silver over Nickel Plated Copper Alloy
- KNITTER-SWITCH PCB Slide Switch SPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST Latching 300mA Silver Plated Copper
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 200mA Copper
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Polyoxymethylene
- KNITTER-SWITCH PCB Slide Switch DPST 350mA Phosphor Bronze
