2 Channel Digital DIN Rail Time Switch Measures Days, Hours, 230 V ac
- RS Stock No.:
- 896-8581
- Mfr. Part No.:
- CCT15722
- Brand:
- Schneider Electric
- RS Stock No.:
- 896-8581
- Mfr. Part No.:
- CCT15722
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours | |
| Height | 85mm | |
| Depth | 66mm | |
| Battery Life | 6yr | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Hours | ||
Height 85mm | ||
Depth 66mm | ||
Battery Life 6yr | ||
- COO (Country of Origin):
- DE
Schneider Electric Acti 9 IHP - Digital Time Switch
Acti 9 IHP series of digital programmable time switches.
They are used to program automatic operation of heating, lighting and ventilation.
They are used to program automatic operation of heating, lighting and ventilation.
Digital time switch
24 hours / 7 days
Minimum switching time 1 min.
Automatic winter/summer time changeover
Operating hour counters
Absence for holiday function
LCD display
PIN code
Version IHP (stock-no. 841-7737, 896-8579, 896-8581)
- Number of switching: 56
Version IHP+ (stock-no. 896-8588, 896-8585, 896-8594)
- Number of switching: 84
- Pulse programming
- External input for override
Relay output
IP20B protection
DIN rail mounting
24 hours / 7 days
Minimum switching time 1 min.
Automatic winter/summer time changeover
Operating hour counters
Absence for holiday function
LCD display
PIN code
Version IHP (stock-no. 841-7737, 896-8579, 896-8581)
- Number of switching: 56
Version IHP+ (stock-no. 896-8588, 896-8585, 896-8594)
- Number of switching: 84
- Pulse programming
- External input for override
Relay output
IP20B protection
DIN rail mounting
Note
Memory key and Programming kit are sold separately.
Related links
- 2 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- 1 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 24 V ac/dc, 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours Seconds, 250 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230 V ac

