Siemens Digital DIN Rail Time Switch, 2-Channel 230V ac
- RS Stock No.:
- 834-7546
- Mfr. Part No.:
- 7LF4532-0
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,262.65
(exc. GST)
$1,388.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,262.65 |
| 5 - 9 | $1,231.75 |
| 10 + | $1,187.07 |
*price indicative
- RS Stock No.:
- 834-7546
- Mfr. Part No.:
- 7LF4532-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Minutes, Seconds, Hours | |
| Segment Length | 24h | |
| Contact Configuration | SPDT | |
| Memory Spaces | 28 | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | VDE, EAC, CE, RoHS | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 2 | ||
Units Measured Minutes, Seconds, Hours | ||
Segment Length 24h | ||
Contact Configuration SPDT | ||
Memory Spaces 28 | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals VDE, EAC, CE, RoHS | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- DE
SENTRON 7LF45 - Astro Digital Time Switches
Digital Time Switches 7LF4 series with text-assisted programming directly on the device.
ASTRO digital time switches
Weekly program
Astro function
Vacation program
1 h test
Input disable via PIN code
Operating hours counter, counting range: 65535 h
Random program
Automatic daylight-saving adjustment
Daylight-saving adjustment half-year correction
Expert mode
Synchronization 50/60 Hz
1 channel version with 56 programs
2 channels version with 56 programs (28 per channel) and channel changeover function
With text-assisted programming concept, in 15 languages
Simple program creation by means of PC using the software included with the 7LF4941-0 USB adapter (stock-no. 834-7540)
Additional data key (stock-no. 834-7559)
Related links
- Siemens Digital DIN Rail Time Switch, 2-Channel 230 V ac
- Siemens Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Legrand Digital DIN Rail Time Switch, 2-Channel 230 V ac
- Siemens Digital SENTRON DIN Rail Time Switch, 2-Channel 230 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 24 V ac/dc
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230 V ac
- Theben Digital TR 622 Top3 DIN Rail Time Switch, 2-Channel 230 V ac
- Finder Digital 12 DIN Rail Time Switch, 2-Channel 230 V ac
