2 Channel Digital DIN Rail Time Switch Measures Days, Hours, 230 V ac
- RS Stock No.:
- 896-8585
- Mfr. Part No.:
- CCT15723
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$447.23
(exc. GST)
$491.95
(inc. GST)
- RS Stock No.:
- 896-8585
- Mfr. Part No.:
- CCT15723
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours | |
| Height | 85mm | |
| Depth | 66mm | |
| Battery Life | 6yr | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Hours | ||
Height 85mm | ||
Depth 66mm | ||
Battery Life 6yr | ||
- COO (Country of Origin):
- DE
Related links
- 2 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- 1 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 24 V ac/dc, 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours Seconds, 250 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230 V ac

