Better World

Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$772.79

(exc. GST)

$850.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$772.79
5 - 9$763.38
10 +$749.55

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
896-8594
Mfr. Part No.:
CCT15838
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail Time Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Days, Hours

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Battery Life

10year

Series

Acti9

Depth

66mm

Height

90mm

Standards/Approvals

CE, EN 60730-2-7:2010, RoHS, REACH

Better World Product

Yes

Schneider Electric Acti 9 IHP - Digital Time Switch


Acti 9 IHP series of digital programmable time switches.

They are used to program automatic operation of heating, lighting and ventilation.

Digital time switch

24 hours / 7 days

Minimum switching time 1 min.

Automatic winter/summer time changeover

Operating hour counters

Absence for holiday function

LCD display

PIN code

Version IHP (stock-no. 841-7737, 896-8579, 896-8581)

- Number of switching: 56

Version IHP+ (stock-no. 896-8588, 896-8585, 896-8594)

- Number of switching: 84

- Pulse programming

- External input for override

Relay output

IP20B protection

DIN rail mounting

Note

Memory key and Programming kit are sold separately.

Related links