1 Channel Digital DIN Rail Time Switch Measures Days, Hours, 230 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$810.20

(exc. GST)

$891.22

(inc. GST)

RS Stock No.:
896-8588
Mfr. Part No.:
CCT15721
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days, Hours

Height

85mm

Depth

66mm

Battery Life

6yr

COO (Country of Origin):
DE

Related links